| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-178842-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .244 in, 6.2 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .3 in, 7.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 1.42 in, 36.1 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-178842-1 |
| SKU: | AMP6-178842-1 |
6-178842-1
Specifications
Detailed Description
Enhance your power and signal connections with the AMP Universal Power Single Row Plug Housing. Crafted from durable Nylon 6/6 material in a natural color, this housing accommodates six socket contacts with a pitch of 6.2mm (.244 in), perfect for various applications. With a voltage rating of 300V AC and an operating temperature range of -30 to 105°C (-22 to 221°F), it ensures reliable performance even in demanding environments. The crimp termination method and contact amperage of 7A provide secure and efficient connectivity. Featuring a cable mount design and a mating retention latch, installation is simple and secure. This UL 94V-0 compliant housing, with a package quantity of 500, is ideal for appliances and other power and signal circuit applications. RoHS compliant, it guarantees environmentally friendly usage. Elevate your connectivity solutions with this high-quality AMP housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-178841-2 | ![]() |


