| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-178841-2 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .244 in, 6.2 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Contact Amperage: | 11 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 6 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-178841-2 |
| SKU: | AMP4-178841-2 |
4-178841-2
| Heilind Number: | AMP4-178841-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-178841-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this single-row header assembly from our AMP Universal Power series. Designed for vertical board mounting via through-hole soldering, it offers reliable performance in a variety of applications. With a pitch of 6.2mm and a voltage rating of 300V AC, it ensures efficient power transmission. Its nylon 6/6 - GF housing in vibrant red not only offers durability but also meets UL 94V-0 flammability standards. Featuring six tab contacts with tin plating, it can handle up to 11A of current. Operating in a wide temperature range of -30 to 105°C, it is suitable for demanding environments. RoHS compliant and suitable for wire-to-board connections, this connector is a versatile solution for power applications in appliances and beyond. Packaged in trays for convenience, it comes in a set of 120 units. Upgrade your power systems with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-440054-0 | 2.0MM,HDR,10POS,VERTICAL | ![]() |
| TE Connectivity 2-178841-1 | AMP U/P SGL ROW HDR ASSY V 4P | ![]() |
| TE Connectivity 2-644488-6 | 06P MTA100 SHRD HDR F/L R/A SN | ![]() |
| TE Connectivity 6-178841-1 | AMP U/P SGL ROW HDR ASSY V 9P | ![]() |
| TE Connectivity 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-2 | 02P MTA100 HDR ASSY SQ R/A F/L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2026 | PCN-25-250682 - Manufacturing Location Change. The listed part numbers will be transferred "TE Qingdao plant". An internal release based on Our specifications will be executed before any parts will be delivered, which guarantees the performance. 1st shipment from Qingdao plant will start from 8/15/2026, need your support to release last time order (12Months) before 8/15/2025, then we will prepare and do shipment accordingly. | Download | |||


