6-1825136-1

Heilind Number:AMP6-1825136-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1825136-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A108SDZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1825136-1
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - (On)
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP6-1825136-1

Detailed Description

Enhance your electrical systems with the A108SDZQ04 Toggle Switch. Designed for seamless integration, this switch offers a reliable 5A amperage capacity, making it suitable for various applications. Its solder mount type ensures secure installation, while the copper contact material with silver plating guarantees optimal conductivity. The SPDT contact configuration and On-(On) switch operation provide versatile functionality. With a threaded bushing type and wire lug termination, it offers easy connectivity. Its sealed design with Terminal Seal (Epoxy) ensures protection against environmental elements. Rated for 125VAC and 28VDC, this switch is both powerful and efficient. The Baton Long toggle style adds a touch of convenience to its operation. Rest assured of its quality as it complies with RoHS standards. Upgrade your setup with this high-performance toggle switch.