6-1825136-2

Heilind Number:AMP6-1825136-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1825136-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A108SYCB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1825136-2
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - (On)
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP6-1825136-2

Detailed Description

Enhance the efficiency and reliability of your electronic systems with this high-performance toggle switch. Designed for through-hole mounting, it ensures secure attachment and seamless operation. Crafted with copper contacts and gold plating, it guarantees optimal conductivity and longevity. The epoxy terminal seal provides enhanced durability and protection against environmental factors. With a SPDT configuration and toggle operation, it offers versatile functionality for your specific needs. Rated for 20V, it is suitable for a wide range of applications. The threaded bushing and printed circuit termination make installation a breeze. Its sleek Baton Long toggle style and sealed design not only add to the aesthetics but also ensure optimal performance. Rest assured of its quality and compliance with RoHS standards. Elevate your switching experience with this top-of-the-line component.