6-1825136-3

Heilind Number:AMP6-1825136-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1825136-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A108SYCQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1825136-3
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - (On)
Termination Type:Printed Circuit
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP6-1825136-3

Detailed Description

Enhance your electrical systems with the A108SYCQ04 Toggle Switch. Designed for reliable performance, this switch features a 5A amperage rating and a durable copper contact material with silver plating. Its SPDT contact configuration and On-(On) switch operation offer versatile control options, while the threaded bushing type ensures secure mounting. With a terminal seal for added protection and RoHS compliance for environmental responsibility, this switch is ideal for a range of applications. Its long baton toggle style and through-hole mount type make it easy to integrate into your circuit board, while its 125VAC and 28VDC rated voltage guarantees compatibility with various power sources. Trust in the A108SYCQ04 for seamless operation and peace of mind.