6-1825136-4

Heilind Number:AMP6-1825136-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1825136-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A108SYZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1825136-4
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - (On)
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP6-1825136-4

Detailed Description

Enhance your electrical system with the A108SYZQ04 Toggle Switch, a high-performing component designed for seamless operation. With a robust amperage rating of 5A and a sturdy solder mount type, this switch ensures reliable connectivity in various applications. Crafted with copper contact material and silver plating, it guarantees efficient current flow with minimal resistance. The SPDT contact configuration and On-(On) switch operation offer versatility for different circuit setups. Its threaded bushing type and wire lug termination provide secure installation, while the Terminal Seal (Epoxy) offers protection against environmental elements. Operating at rated voltages of 125VAC and 28VDC, this switch is suitable for both residential and industrial use. Featuring a Baton Long toggle style and sealed construction, it combines practicality with durability. Rest assured of its quality, as it complies with RoHS standards for environmentally-friendly manufacturing. Upgrade your switching system with the A108SYZQ04 for seamless performance.