| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232263-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 3 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232263-3 |
| SKU: | AMP6-2232263-3 |
6-2232263-3
Specifications
Detailed Description
Enhance your power connectivity with the PTL 1X3 CAP PANEL MT GLW WIRE KEY B BRO from our Power Triple Lock series. This UL and VDE standards-compliant connector features a durable Nylon GF housing in brown, suitable for panel mounting with a secure latching mechanism. With a pitch of 6mm and a contact type of Tab, it offers reliable termination via crimping for up to 600V AC/DC. Ideal for power applications, this connector accommodates 3 positions with an inline contact layout and keying feature for easy identification. Operating efficiently in a wide temperature range from -55 to 140°C (-67 to 284°F), it ensures robust performance in various environments. RoHS compliant and designed for wire-to-wire connections, this connector is a dependable choice for appliances and other electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2232265-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2020 | PCN-20-100334 - Manufacturing request. For Hot wire parts only: Added gussets at the latch bar and minor appearance changes to the exterior of the part. No change to Glow wire parts. Manufacturing request to make parts similar to other POWER TRIPLE LOCK parts. | Download | |||
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


