| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292254-2 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | .306 in, 7.78 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP6-292254-2 |
6-292254-2
| Heilind Number: | AMP6-292254-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292254-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our CT Relay Header Assembly, featuring a two-pin configuration for reliable performance. Crafted with durable black Nylon 6/6 housing and brass contacts, it ensures secure connections in a variety of applications. Designed for panel mounting, this assembly offers easy installation and a compact form factor. With an operating temperature range of -40 to 105°C (-40 to 221°F) and a maximum voltage of 125V, it guarantees dependable operation even in harsh environments. RoHS compliant and meticulously engineered, it is the perfect solution for your wiring needs.


