| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60573-1 |
| Series: | FASTON 187 |
| Overall Length: | 16.51 mm, .65 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60573-1.P |
60573-1
Specifications
Detailed Description
Efficiently connect wires with this Cut Strip FASTON .187 Receptacle. Designed for 24-20 AWG terminals, it offers a secure and durable brass construction. With an overall length of .65 inches (16.51 mm), it provides ample space for easy installation. The open barrel design and compatible tab width of 4.75 mm (.187 inches) ensure seamless connectivity. This RoHS-compliant receptacle is perfect for various applications, making it a reliable choice for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480351-0 | 01P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-770903-0 | Cut Strip - MINI UMNL PIN 22-18 AWG AU | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34812 | RING TERMINAL 18-14 AWG BR | ![]() |
| TE Connectivity 360010-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
| TE Connectivity 4-640441-1 | 11P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 41728 | FASTON 250(6.3 MM) REC 16-12 AWG TPBR | ![]() |
| TE Connectivity 520212-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
| TE Connectivity 60573-1 | FASTON .187 RECEPTACLE 24-20 AWG TPBR | ![]() |
| TE Connectivity 61116-1 | CMNL PIN 24-18 PTBR | ![]() |
| TE Connectivity 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 794189-1 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |


