| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641994-1 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Keying Plug |
| Body Material: | Nylon 6/6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 641994-1 BACA-AMP-195 |
| SKU: | AMP641994-1 |
641994-1
Specifications
Detailed Description
Enhance the alignment and identification of your MTA100 connectors with our Keying Plug with Carrier. This essential accessory, designed for the MTA 100 series, ensures secure and efficient connections in your electronic assemblies. Constructed with durable Nylon 6/6 material, it meets UL 94V-2 flammability standards for safety and reliability. Each pack contains 10 keying plugs, perfect for bulk installations. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is ideal for various applications, particularly in appliances. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice for your connectivity needs. Elevate your connector hardware setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 3-640440-7 | 07P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-9 | 09P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-641190-3 | 03P MTA100 CONN ASSY RED LF | ![]() |
| TE Connectivity 328730 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 4-640441-1 | 11P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 640629-1 | MTA156 KEYING PLUG | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2025 | PCN-25-231092 -Update Tolerance on drawing. Updating the tolerance on Dimension 0.500 from +/-0.005 to +0.01/-0.005 in customer drawing. This change has no impact on form-fit-function for Keying plug PN 641994-1 as this 0.500 dimension is on Carriage strip. | Download | |||


