| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61276-2 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Right Angle |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | 90° |
| SKU: | AMP61276-2 |
61276-2
Specifications
Detailed Description
Enhance your PCB connectivity with these right-angle receptacle terminals, perfect for crimping onto wires ranging from 20 to 24 AWG. With a 90° terminal angle and tin plating for reliable conductivity, these stud-mountable connectors ensure secure and durable connections. RoHS compliant and suitable for various applications, they are an essential component for your electronic projects. Upgrade your setup with these high-quality PCB terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66507-0 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |


