| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66507-0 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 1.2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .2 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Post Diameter: | 2.16 mm |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 1-66507-0 |
| SKU: | AMP1-66507-0 |
1-66507-0
Specifications
Detailed Description
Enhance your signal connectivity with this Male PIN CONTACT, designed for 20 DF applications. Featuring a durable Brass construction with Gold Flash over Nickel plating, it ensures reliable performance in a wide operating temperature range (-55 to 105 °C). With a pin diameter of 1.02 mm (.04 in) and a contact amperage of 1.2 A, it caters to precise power transmission needs. The Crimp termination method and acceptance of wire sizes from 24 to 28 AWG (.08 - .2 mm²) make installation easy and efficient. Suitable for Cable-to-Cable connections, it offers a secure fit with Crimp Snap-In contact retention. RoHS compliant and meeting standard product grade requirements, it guarantees quality and compliance in various applications. Trust in this Contact for seamless connectivity in your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104481-3 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640721-0 | 06P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1-66358-9 | Cut Strip - III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 1-66505-0 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 1-770986-0 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity 1658608-2 | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 2-1375820-4 | CST-100 II HOUSING 24 POS | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 66507-4 | HD 20 DF PIN PLTD | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/20/2023 | PCN-23-175857 - End Of Life. Parts discontinuance LTB 8/20/23 | Download | |||


