| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61148-1 |
| Termination Method: | Crimp |
| Terminal Type: | Brush |
| Wire Size: | 17 - 22 AWG, .3 - 1 mm², 700 - 2400 CMA |
| Product: | Magnet Wire Terminals |
| SKU: | AMP61148-1 |
61148-1
| Heilind Number: | AMP61148-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 61148-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Brush Holder for Amplivar systems, designed to accommodate 22-17 AWG wires with ease. Featuring a secure crimp termination method and Brush terminal type, this component ensures reliable conductivity. With compatibility for wire sizes ranging from 17 to 22 AWG (.3 - 1 mm²) and current ratings between 700 and 2400 CMA, it's perfect for a variety of applications. Crafted for durability and performance, this RoHS-compliant holder guarantees both quality and environmental responsibility. Elevate your connectivity solutions with our Magnet Wire Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62040-2 | SPLC AMVAR 1500-5000 .020BR | ![]() |
| TE Connectivity 63623-1 | RCPT AMVAR 250 FAST LIF 016BR | ![]() |


