| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62109-2 |
| Series: | FASTON 250 |
| Overall Length: | 19.56 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP62109-2.P |
62109-2
Specifications
Detailed Description
Enhance your electrical connections with this versatile Cut Strip FASTON 250 PIGGY-BACK REC terminal. Designed for effortless installation, this brass terminal is compatible with 18-14AWG wires and features a secure tab and receptacle design. With an overall length of .77 inches, it offers a perfect fit for various applications. Its open barrel design ensures efficient connectivity, while its RoHS compliance guarantees safety and environmental responsibility. Upgrade your terminal connections with this high-quality product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480351-0 | 01P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 3-520116-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 40725 | RING 190(4.82MM)TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 5225395-8 | BNC PLUG DUAL CRIMP RG179, 187 | ![]() |
| TE Connectivity 5332225-5 | PLUG, TWIN BNC, | ![]() |
| TE Connectivity 62109-2 | FASTON 250 PIGGY-BACK REC 18-14AWG TPBR | ![]() |
| TE Connectivity 66098-8 | III+ PIN,18-16,15AU/FL,STRIP | ![]() |
| TE Connectivity 770582-1 | 14P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770986-3 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity TMS-SCE-3/4-2.0-4 | TMS-SCE-3/4-2.0-4 | ![]() |


