626584-1

Heilind Number:AMP626584-1
Manufacturer:TE Connectivity
Manufacturer Number:626584-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE 1500/5000 CMA BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626584-1
Series:SPLICE
Contact Plating:Unplated
Wire Size:13.5 - 18.5 AWG, 1500 - 5000 CMA, .8 - 2.5 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP626584-1

Detailed Description

Maximize efficiency in your wire connections with our SPLICE 1500/5000 CMA BR. Designed for seamless integration, this splice accommodates wire sizes ranging from 1500 to 5000 CMA (.8 to 2.5 mm², 13.5 to 18.5 AWG). Its open barrel type ensures easy installation, while its unplated contact plating guarantees reliable conductivity. Whether for professional or DIY use, this splice is a must-have for any electrical project. Rest assured, it is fully compliant with RoHS standards, reflecting our commitment to environmentally friendly practices. Upgrade your connection game with this essential splice.