| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63011-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 13.72 mm, .54 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63011-2 |
63011-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 FLAG REC terminals, designed for effortless and secure crimping onto 14-18 AWG wires. Made of durable brass with a protective tin plating, these receptacles ensure reliable conductivity in temperatures ranging from -40 to 110°C. Featuring a convenient flag orientation, they are compatible with tabs up to 6.35mm wide and 0.81mm thick. With an overall length of 13.72mm, these terminals accommodate wire insulation diameters from 2.79 to 4.06mm, making them a versatile solution for various applications. Trust in our RoHS-compliant product for efficient and compliant electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-7 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640250-0 | 10P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| TE Connectivity 2-34118-2 | SOLIS SPD 22-16COMM22-18MIL 10 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 42511-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 60938-2 | FASTON .250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | ![]() |
| TE Connectivity 63306-1 | FASTON 250 REC 18-14 AWG BR | ![]() |
| TE Connectivity 794116-1 | 04P .156 MNL PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||


