| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640250-0 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 1.558 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.558 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640250-0 |
| SKU: | AMP1-640250-0 |
1-640250-0
Specifications
Detailed Description
Easily connect power and signal cables with our SL-156 series housing receptacle. With a durable nylon GF construction and UL 94V-0 flammability rating, this connector ensures reliable performance in a wide range of applications. Featuring 10 contacts in a single row, it allows for efficient cable termination through crimping. The natural color housing, measuring 6.35mm in height and 1.558 inches in length, offers a standard fit for various setups. Operating temperature ranging from -55 to 105°C (-67 to 221°F) and a maximum voltage of 250 VAC make it suitable for demanding environments. The mating retention with a locking ramp provides secure connections, while the absence of strain relief offers flexibility in installation. Approved by CSA and UL agencies, this connector is RoHS compliant, meeting international standards for environmental responsibility. Ideal for appliances and other circuit applications, it is a versatile solution for wire-to-board connections. With its inline contact layout and wire size compatibility of 30-18 AWG (.051-.823 mm²), this connector ensures seamless integration in your PCB setups. Discover the convenience and reliability of our SL-156 housing receptacle for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-2 | 12P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1-770904-0 | MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 2-34541-1 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-34853-1 | TERM,PG, R, 12-10, #8, T&R | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 202236-2 | III+ PIN,SOLTAB,TIN-LEAD,LP | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 5747099-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640706-2 | CONTACT .045 POST PT BRASS | ![]() |
| TE Connectivity 66565-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2023 | PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659 | Download | |||
| 04/27/2013 | REMOVING ALTERNATE MATERIAL FROM PRODUCT DWG. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 07/16/2012 | E-12-002529 - Enlarging opening for contact and terminal mating. | Download | |||
| 06/14/2012 | Change housing from solid color to white with color stripe | N/A | |||


