| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63942-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 11.05 mm, .435 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 23 - 21 AWG, .26 - .41 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .02 - .04 in, .51 - 1.02 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63942-1 |
63942-1
Specifications
Detailed Description
Enhance your electrical connections with this versatile receptacle from the AMPLIVAR Terminals and Splices series. Crafted from durable brass with a tin plating, it ensures reliable performance in various applications. Featuring a flag orientation and an open barrel design, it accommodates wire sizes ranging from 23 to 21 AWG. The F-Crimp terminal type guarantees a secure and efficient connection, while its compatibility with 4.75mm (.187 in) tabs makes it a versatile component. With an operating temperature range of -40 to 105°C (-40 to 221°F) and RoHS compliance, this receptacle meets stringent quality standards. Upgrade your connectivity solutions with this high-quality product.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217624-1 | ![]() | |
| TE Connectivity 1742881-1 | ![]() | |
| TE Connectivity 1742882-1 | ![]() | |
| TE Connectivity 1742979-1 | ![]() | |
| TE Connectivity 63622-1 | ![]() |


