| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640051-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Stainless Steel |
| Stud Size: | #8, M4 |
| Material: | Stainless Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP640051-1 |
640051-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Tongue terminal. Designed for optimal performance, this connector accommodates wire sizes ranging from 14 to 18 AWG, ensuring a secure and reliable fit. Crafted from durable stainless steel, it guarantees longevity and corrosion resistance, even in demanding environments. Its straight orientation and #8 stud size allow for seamless installation, while the open barrel design facilitates quick and efficient crimping. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), this terminal is suitable for various applications. RoHS compliant and part of our Rings & Spades product line, it meets stringent quality standards. Trust in this Ring Tongue terminal for all your electrical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241608-1 | NQS1,5 SN REC CB UNSEAL. 0,75-1,5 | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 42511-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 42770-2 | FASTON 250 FLAG TAB 18-14 TPBR | ![]() |
| TE Connectivity 52957-3 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | PCN-22-143739 - Packaging Change. Please be aware that the packaging reel is being changed for the following mentioned part numbers. Please refer to attached document for details. | Download | |||
| 10/03/2022 | PCN-22-149020 - PCN cancellation of PCN-22-143739. Please disregard PCN-22-143739. Packaging change won't be implemented for the attached part numbers. | Download | |||


