| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640388-4 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Friction Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 150 - 250 µin |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 15.85 mm, .624 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640388-4 |
| SKU: | AMP640388-4 |
640388-4
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 series connector, catering to various industrial applications. Featuring a sturdy polyester housing in a natural color, it ensures reliable performance with UL and CSA standards compliance. With a single row layout and durable copper alloy contacts, it offers secure board mount installation via through-hole soldering. Designed for power circuits, it supports up to 600V AC and 7A contact amperage, making it ideal for appliances and other high-power devices. Its compact vertical orientation and inline contact layout optimize space utilization, while the friction lock mating retention system ensures a secure connection. With a package quantity of 2000, it is suitable for bulk installations, meeting industry regulations with UL 94V-0 flammability standard and RoHS compliance. This header type connector, part of the Wire to Board system, guarantees efficient power transmission in a wide range of operating temperatures (-55 to 105 °C) with a tin-plated contact termination for reliable conductivity. Upgrade your power distribution network with this high-quality connector, essential for seamless operations in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2311763-3 | AMPL REC, HD22, R/A, 15P , THREADED | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640457-2 | 02P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


