| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640426-4 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Orange |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Number of Power Positions: | 4 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 15.85 mm, .624 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640426-4 |
| SKU: | AMP3-640426-4 |
3-640426-4
Specifications
Detailed Description
Introducing the MTA 156 series connector, a reliable solution for power applications. With CSA and UL standards met, this connector ensures safety and performance. Featuring a durable nylon housing in striking orange, it offers secure termination for 4 positions of 18 AWG stranded wire. The insulation displacement crimp (IDC) termination method and 600V AC voltage rating make it ideal for power transmission. Its compact design, with a low profile and cable mount option, suits various installation needs. Each package includes 250 connectors, perfect for bulk projects. From appliances to industrial equipment, this connector is versatile and dependable, meeting RoHS compliance for environmental responsibility. Trust in the MTA 156 for efficient power connectivity in any application.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640427-2 | 02P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640599-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641435-3 | 03P MTA156 CONN ASSY ORNG | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 4-640426-2 | 12P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 640551-4 | 04P MTA156 COVER | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/03/2023 | PCN-23-171032 - Visual Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance, Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housings. | Download | |||
| 02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||
| 03/01/2020 | E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


