| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5207908-1 |
| Color: | Black |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Backshell/Cable Clamp |
| Shell Size: | 1 |
| Clamp Type: | Box and Lid |
| Shield Plating Material: | None |
| Shielded: | No |
| Screw Hole Thread Size: | 14702 |
| Cable Exit Angle: | 180°, 90° |
| Retainer Clip Material: | Stainless Steel |
| Cable Insulation Diameter: | .16 in, 4.06 mm |
| Grommets: | Without |
| Cable Clamp Material: | Polypropylene |
| Part Aliases: | 4-27202-1747 5207908-1 |
| SKU: | AMP5207908-1 |
5207908-1
Specifications
Detailed Description
Enhance the durability and organization of your cables with this comprehensive Strain Relief Kit. Designed for optimal functionality, this kit includes a Screw Retainer for secure installation. The black color adds a sleek touch, while the Box and Lid Clamp Type ensures a snug fit. With a shell size of 1, it's compatible with various setups. Crafted from high-quality materials like Polypropylene and Stainless Steel, it guarantees long-lasting performance. RoHS compliant and suitable for use in a range of industries, this kit is a must-have for efficient cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 350689-3 | UMNL SOK 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 641294-2 | MR RECPT 26-18 AUNI/AUPHBZ | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 09/01/2020 | P-20-019478 - Manufacturing Location Change. TE is dual sourcing the manufacturing location of the products listed below. Currently the listed products are being produced in the TE Hermosillo, MX. Facility. In the future, parts will be sourced from TE Hermosillo, MX and/or TE Norwood, Mass. USA. Lead times for orders on these part numbers will not be negatively impacted due to this chang | Download | |||
| 09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download | |||
| 09/06/2013 | E-13-008804 - Cancelled | Download | |||


