| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640643-3 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 3 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640643-3 |
| SKU: | AMP640643-3 |
640643-3
Specifications
Detailed Description
Enhance the longevity and performance of your MTA 156 series connectors with this durable Cover accessory. Crafted from UL 94V-0 rated Polyester, it offers reliable dust protection and ensures compliance with industry standards. Designed for 3.96 mm pitch connectors, this Cover is essential for maintaining optimal functionality in a variety of applications. With a standard profile and operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for use in appliances and other electronic devices. RoHS compliant and featuring a Feed Thru installation type, this Cover guarantees both convenience and environmental responsibility. Upgrade your connector hardware with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-641217-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 321026 | SPLICE,PG BUTT 26-22 | ![]() |
| TE Connectivity 640551-3 | 03P MTA156 COVER | ![]() |
| TE Connectivity 640551-7 | 07P MTA156 COVER | ![]() |
| TE Connectivity 640643-7 | 07P MTA156 COVER F/T | ![]() |


