| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640551-7 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 7 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640551-7 |
| SKU: | AMP640551-7 |
640551-7
Specifications
Detailed Description
Enhance the longevity and performance of your MTA 156 connectors with this Cover accessory. Crafted from UL 94V-0 compliant polyester, it offers reliable protection against dust and debris, ensuring optimal functionality in demanding environments. Featuring a pitch of 3.96mm, this Cover is designed for precise fit and easy installation. With a standard profile and operating temperature range of -55 to 105°C (-67 to 221°F), it is ideal for a wide range of applications in appliances and beyond. Rest easy knowing that this Cover is RoHS compliant, contributing to environmentally responsible practices. Elevate your connector setup with this essential accessory for enhanced durability and efficiency.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66101-9 | III+ SKT,18-16,TIN ,LP | ![]() |
| TE Connectivity 1-66255-2 | TYPE XII CONT ASY MALE | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 3-641217-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641227-3 | 03P MTA156 CONN ASSY 18AWG LF | ![]() |
| TE Connectivity 3-643819-7 | 07P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 34131 | SPLICE,PG PARA 22-16 | ![]() |
| TE Connectivity 4-640428-2 | 12P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 640551-5 | 05P MTA156 COVER | ![]() |
| TE Connectivity 640551-6 | 06P MTA156 COVER | ![]() |
| TE Connectivity 640643-3 | 03P MTA156 COVER F/T | ![]() |
| TE Connectivity 640643-7 | 07P MTA156 COVER F/T | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


