| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641208-4 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .069 in, 1.78 mm |
| Connector Height: | 10.8 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 15.85 mm, .624 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Bright |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 641208-4 |
| Replacement Part: | 3-641208-4 |
| SKU: | AMP641208-4 |
641208-4
Specifications
Detailed Description
Enhance your power connections with the MTA 156 series Board Mount Power Connector. This UL and CSA certified connector features a durable polyester housing in a natural color, with a vertical mount orientation for convenient installation. With a contact layout of inline and termination method through hole solder, it ensures secure and reliable connections. Each package contains 2000 units, ideal for high-volume applications. The connector is designed for power circuit applications, with a voltage rating of 600V AC and contact amperage of 7A. Its gold-plated copper alloy contacts offer excellent conductivity and durability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. The header-type connector with tab contacts is perfect for wire-to-board setups, meeting the industry standards for quality and performance. LR7189 certified by CSA, it guarantees compliance with regulatory requirements. Upgrade your power systems with this efficient and reliable connector solution.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-253189 - Product Update. The drawing will be updated to clarify plating specification note details. The revised note will indicate that full plating thickness is applied only in the functional contact area of the pin, while the remaining non-functional areas will have optimized plating thickness with gold flash. The change does not impact product functionality or its appearance. Reference performance test data: 502-161202 | Download | |||


