| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641685-1 |
| Housing Material: | Nylon GF |
| Voltage: | 600 V AC |
| Row Spacing: | .5 in |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 85 °C |
| Connector Height: | 26.416 mm |
| Connector Length: | 40.64 mm |
| Connector Width: | 33.147 mm |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 641685-1 |
| SKU: | AMP641685-1 |
641685-1
Specifications
Detailed Description
Enhance your power connections with our High Current 4-Circuit Plug, designed for maximum performance in industrial settings. With a durable Nylon GF housing in sleek black, this connector ensures reliable operation even in demanding environments. Meeting UL 94V-0 flammability standards, it guarantees safety while handling up to 600V AC. Featuring four positions and a convenient row spacing of .5 inches, it offers efficient power distribution. Operating smoothly in temperatures ranging from -55 to 85°C, it's perfect for a wide range of applications. RoHS compliant, it's also environmentally friendly. Upgrade your power setup with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-9 | 02P UMNL PLUG HSG BLK | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 202508-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity 206061-2 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207439-1 | 9 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 208100-1 | PLUG,19 POSN,IN-LINE METRIC | ![]() |
| TE Connectivity 208404-1 | PLUG,10 POSN,IN-LINE METRIC | ![]() |
| TE Connectivity 34109 | SOLIS R 22-16 COMM 22-18MIL 10 | ![]() |
| TE Connectivity 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 640913-1 | RECEPT,PIDG FASTON 16-14 205 | ![]() |
| TE Connectivity 643182-1 | UMNL STR/REL ADAPTER CAP NATL | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2019 | E-18-019603 - Product Improvement. The original red resin has been discontinued by the manufacturer. The new black resin requires some dimensional changes as described. | Download | |||


