| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34318 |
| Contact Plating: | Tin |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP34318 |
34318
| Heilind Number: | AMP34318 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 34318 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SPLICE for 8 AWG wires, designed for seamless electrical connections. With a durable tin contact plating, this splice ensures reliable conductivity. Its closed barrel type offers secure wire termination, while accommodating wire sizes ranging from 8mm² to 13100-20800 CMA. Perfect for various industrial and commercial applications, this splice is RoHS compliant, meeting environmental standards. Trust in its quality for efficient and lasting connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity 36815 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| TE Connectivity 770016-1 | 05P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 794278-1 | 09P UMNL WIRE SEAL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-1 | TE Connectivity 34318 Application Tooling | ![]() |
| TE Connectivity 1490414-1 | TE Connectivity 34318 Application Tooling | ![]() |
| TE Connectivity 1901001-1 | TE Connectivity 34318 Application Tooling | ![]() |
| TE Connectivity 1901002-2 | TE Connectivity 34318 Application Tooling | ![]() |
| TE Connectivity 48126 | TE Connectivity 34318 Application Tooling | ![]() |
| TE Connectivity 48355 | TE Connectivity 34318 Application Tooling | ![]() |
| TE Connectivity 49956 | TE Connectivity 34318 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 34318 Application Tooling | ![]() |
| TE Connectivity 601075 | TE Connectivity 34318 Application Tooling | ![]() |
| TE Connectivity 69216 | TE Connectivity 34318 Application Tooling | ![]() |
| TE Connectivity 69339 | TE Connectivity 34318 Application Tooling | ![]() |
| TE Connectivity 69355 | TE Connectivity 34318 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


