| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641965-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .124 in, 3.12 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 641965-1 |
| SKU: | AMP641965-1 |
641965-1
Specifications
Detailed Description
Enhance your power connections with our Universal MATE-N-LOK 3-position header, designed for efficient board mounting in appliances. This CSA and UL compliant connector, featuring a nylon housing in a natural color, ensures reliable performance with a contact amperage of 12A and a voltage rating of 600V AC. With a pitch of 6.35mm (.25in) and through-hole solder termination, it offers secure connectivity in high-power applications. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), this header is suitable for diverse environmental conditions. Its positive lock mating retention and standard polarization alignment guarantee ease of use and installation, while the pre-tin contact plating ensures optimal conductivity. RoHS compliant and VDE tested, this connector prioritizes safety and environmental standards. Perfect for power circuit applications, it comes in a package quantity of 100, making it ideal for various industrial and commercial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658622-2 | 64 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1-770966-1 | 02P MINI UMNL R/A HDR ASSY AU | ![]() |
| TE Connectivity 3-794630-4 | 04P MICRO MNL ASSY VRT HDR LF | ![]() |
| TE Connectivity 5499910-3 | A/L UNIV HDR 16P VERT SHT LAT | ![]() |
| TE Connectivity 5745968-2 | 25 PLUG SP/FMS STD | ![]() |
| TE Connectivity 5747236-4 | 15 MSFL PLUG RA 318 (IN,FM) | ![]() |
| TE Connectivity 641831-1 | 06P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 641964-1 | 02P UMNL PIN HDR ASSY POL 94VO | ![]() |
| TE Connectivity 641967-1 | 04P UMNL PIN HDR ASSY POL NATL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586849-1 | ![]() | |
| TE Connectivity 1586892-1 | ![]() | |
| TE Connectivity 350848-3 | ![]() | |
| TE Connectivity 641968-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


