| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641976-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 50 |
| Panel Thickness: | .03 - .09 in |
| Contact Amperage: | 12 A, 19 A |
| Number of Positions: | 15 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 15 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 406042267 641976-1 |
| SKU: | AMP641976-1 |
641976-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series, a reliable solution for power connections in appliances and other electronic devices. This UL and CSA certified connector features a durable Nylon housing with three rows of 15 pin contacts, offering a high voltage rating of 600 V AC. With a pitch of 6.35 mm (.25 in) and through hole solder termination, it ensures secure and stable board mount installation. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector is suitable for various applications. Its white housing color, along with positive lock mating retention and polarization alignment, ensures easy and accurate assembly. With tin-plated contacts and VDE testing, it meets international quality standards. RoHS compliant for environmental sustainability, this connector is an essential component for power distribution systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770023-1 | ![]() | |
| TE Connectivity 926647-1 | ![]() | |
| TE Connectivity 926647-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


