| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641976-4 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 12 A, 19 A |
| Number of Positions: | 15 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 15 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 641976-4 |
| SKU: | AMP641976-4 |
641976-4
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Power Connector, a reliable solution for your power transmission needs. This three-row connector, with a housing made of durable nylon, is UL and CSA certified for safety and performance. Featuring a vertical mount orientation and through-hole solder termination, it ensures secure and stable connections on your circuit boards. With a high voltage rating of 600V AC and a current capacity of 12A, 19A, it's ideal for power applications in appliances and other electronic devices. The gold-plated contact pins offer excellent conductivity, while the positive lock mating retention system provides added security. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. With 15 power positions and a pitch of 6.35mm, it allows for efficient power distribution. RoHS compliant and VDE tested, you can trust in the quality and reliability of this connector for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 926647-1 | ![]() | |
| TE Connectivity 926647-8 | ![]() |


