| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350429-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.97 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 20.32 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 7.62 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-42932-4282 350429-1 |
| SKU: | AMP350429-1 |
350429-1
Specifications
Detailed Description
Enhance your power connections with the Universal MATE-N-LOK series header, featuring a durable nylon housing in natural color. This board mount connector, with a single row and three pin positions, is designed for through hole solder termination, ensuring secure and reliable assembly. Meeting CSA and UL standards for safety and performance, it offers a 600V AC voltage rating and a contact amperage of 12A. With a pitch of 6.35mm (.25in) and compact dimensions of 20.32mm in length and 7.62mm in width, it's suitable for various power applications. Operating in a wide temperature range from -40°C to 105°C (-40°F to 221°F), it guarantees functionality in diverse environments. Featuring a mating alignment with polarization, along with positive lock mating retention, it ensures easy and secure mating. This RoHS-compliant connector is ideal for appliances and other power-related systems, offering reliable performance in demanding conditions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770969-1 | 06P MINI UMNL R/A HDR ASSY LF | ![]() |
| TE Connectivity 1586037-6 | 6P VERT HDR VAL-U-LOK V2 | ![]() |
| TE Connectivity 1775469-6 | HPI CONN., 2.0MM, R/A, SMT, 6P, 80U" | ![]() |
| TE Connectivity 2-1419130-4 | TSC-112L3H,000 | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 34114 | SOLIS R 22-16COMM22-18MIL 5/16 | ![]() |
| TE Connectivity 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 350430-1 | 04P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 5-146252-3 | 06 MODII HDR DRST B/A .100 LF | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 62409-1 | FASTON 250 PCB TAB TPBR | ![]() |
| TE Connectivity 63824-1 | FASTON 250 PCB TAB TPBR | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 643228-1 | 03P UMNL HDR ASSY R/A 94VO | ![]() |
| TE Connectivity 84952-6 | 1MM FPC HORZ.BTTM CONT.ASS.6P | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


