| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643412-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | 7.62 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 13.97 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 20.32 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .149 in, 3.81 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643412-3 |
| SKU: | AMP643412-3 |
643412-3
Specifications
Detailed Description
Enhance power connectivity with the Universal MATE-N-LOK series power connector. Designed for efficiency and reliability, this CSA and UL-certified connector features durable nylon housing in a sleek white finish. With a through-hole solder termination method and a vertical mount orientation, it ensures secure board attachment for power applications. Each package contains 100 units, with gold-plated contacts guaranteeing optimal conductivity. Operating within a wide temperature range, from -40°C to 105°C (-40°F to 221°F), it meets stringent performance standards for appliances and industrial use. Compatible with printed circuit boards, this connector offers a seamless wire-to-board connection, making it essential for various power applications. Rest assured of its quality and compliance, as it is RoHS-certified for environmental responsibility. Upgrade your power systems with this high-performance connector for seamless power transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586856-1 | ![]() | |
| TE Connectivity 1703062-2 | ![]() | |
| TE Connectivity 1703062-3 | ![]() | |
| TE Connectivity 350848-2 | ![]() | |
| TE Connectivity 770017-1 | ![]() |


