| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643488-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 237 |
| Mating Retention Type: | Detent Lock |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1349 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .149 in, 3.81 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643488-1 |
| SKU: | AMP643488-1 |
643488-1
Specifications
Detailed Description
Introducing the Commercial MATE-N-LOK series UL and CSA compliant power connector, essential for high-performance applications. Constructed with durable Nylon housing in a natural color, this board mount connector features a single row design with three pin contacts for efficient power transmission. With a pitch of 5.08mm and voltage rating of 250VAC, it ensures reliable operation. The termination method of through-hole soldering and mating retention with detent lock provide secure connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees performance in various environments. Ideal for power circuit applications, this header connector is RoHS compliant and offers easy wire-to-board connectivity, making it a versatile solution for your project needs. With 100 pieces in a tube packaging, it's perfect for commercial and industrial use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770149-1 | ![]() | |
| TE Connectivity 794120-2 | ![]() | |
| TE Connectivity 794697-1 | ![]() | |
| TE Connectivity 827001-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


