| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 827001-2 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Zytel |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 118 - 236 µin, 3 - 6 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1349 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL |
| Part Aliases: | 827001-2 |
| SKU: | AMP827001-2 |
827001-2
Specifications
Detailed Description
Introducing the Commercial MATE-N-LOK series UL-standardized power connector, a reliable solution for your PCB assembly needs. With a Zytel housing in a natural color, this header-type connector features four inline pin contacts, each rated for 12A at 250VAC. Designed for board mount installation with a pitch of 5.08mm (.2 in) and through-hole solder termination, it ensures secure and efficient power delivery in appliances and other applications. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it offers durability in various environments. This RoHS-compliant connector, packaged in quantities of 1000, is essential for wire-to-board connections in your projects requiring high-performance power handling.


