| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643698-6 |
| Series: | MTA 100 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Number of Loaded Positions: | 6 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.56 in, 39.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | 3 |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643698-6 |
| SKU: | AMP643698-6 |
643698-6
| Heilind Number: | AMP643698-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 643698-6 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 100 series Board Mount Header, a versatile and reliable connector for your signal circuit applications. With a single row design and natural housing color, this connector features durable Polyester-GF construction that meets UL 94V-0 flammability standards. Its Copper Alloy contacts are plated with Tin for optimal conductivity, while the Through Hole-Solder termination method ensures secure attachment to a 1.6mm thick PCB. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. With a pitch of 2.54mm (.1 in) and 7 positions, it offers ample connectivity. The Inline contact layout, square shape, and 7.87mm height provide easy integration into your wire-to-board system. Certified by CSA and UL, this RoHS-compliant connector guarantees quality and compliance. Whether for appliances or other electronic devices, the MTA 100 series is the perfect choice for your PCB connection needs.


