| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643701-9 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Contact Layout: | Inline |
| Connector Length: | 1.56 in, 55.47 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | .3 in, 7.62 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.17 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | 10.16 mm, .4 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643701-9 |
| SKU: | AMP643701-9 |
643701-9
| Heilind Number: | AMP643701-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 643701-9 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 156 series, a reliable solution for power applications on printed circuit boards. With a housing made of UL 94V-0 rated polyester, this connector offers durability and safety. Featuring 10 inline pin contacts with a pitch of 3.96mm, it is designed for efficient board mounting via solder or through-hole methods. Operating within a wide temperature range of -55 to 105°C, it ensures performance in diverse environments. With a voltage rating of 250VAC and contact amperage of 7A, it is suitable for various power circuit applications. This unshrouded PCB mount header, with a connector length of 1.56 inches, offers easy wire-to-board connectivity. RoHS non-compliant, it comes in a package quantity of 2000 for bulk use in appliances or other electronic devices. Upgrade your connectivity with the MTA 156 series.


