| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643710-4 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Number of Loaded Positions: | 13 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 - .093 in, 1.57 - 2.36 mm |
| Connector Height: | 10.8 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 14 |
| Contact Layout: | Inline |
| Connector Length: | 55.47 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643710-4 |
| SKU: | AMP643710-4 |
643710-4
Specifications
Detailed Description
Easily power up your appliances with this MTA 156 Series Connector. Designed for efficiency and durability, it meets CSA and UL standards for reliable performance. With a housing made of high-quality Polyester - GF, it offers excellent protection. Featuring a single row with 14 positions, it allows for seamless board mounting through soldering. The contact pins and tabs, made of Copper Alloy with Tin plating, ensure a secure and efficient connection. Operating at up to 600V AC and 7A, it's perfect for power applications. The natural housing color and vertical mount orientation provide versatility in installation. With a package quantity of 1000, you'll have an ample supply for your projects. RoHS compliant, it also boasts UL 94V-0 material flammability standard. Whether for industrial or residential use, this connector is a reliable choice for power distribution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-644204-4 | ![]() | |
| TE Connectivity 1-770893-4 | ![]() | |
| TE Connectivity 4-643818-4 | ![]() | |
| TE Connectivity 4-643819-4 | ![]() |


