| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-644204-4 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| GPL: | 103 |
| Number of Loaded Positions: | 13 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Post Numbers Omitted: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 2.183 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-644204-4 |
| SKU: | AMP1-644204-4 |
1-644204-4
Specifications
Detailed Description
Enhance your power and signal connectivity with our SL-156 series Nylon GF receptacle housing. Designed for efficient cable mount installation, this connector features a 3.96mm pitch and supports up to 6.5A and 250VAC. With 14 positions, including 13 loaded, it offers ample connectivity for your applications. Operating in a wide temperature range from -55 to 105°C, it ensures reliability in diverse environments. UL 94V-0 rated for safety, it is ideal for appliances and other electronic devices. RoHS compliant and certified by CSA and UL, it meets high-quality standards. Perfect for wire-to-board connections, this connector is a versatile solution for your PCB assembly needs.


