| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643710-7 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 14 |
| Contact Layout: | Inline |
| Connector Length: | 2.18 in, 55.47 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Connector Width: | .3 in, 7.62 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.17 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643710-7 |
| SKU: | AMP643710-7 |
643710-7
Specifications
Detailed Description
Enhance power connectivity in your appliances with the MTA 156 series connector. Designed for durability and reliability, this board mount connector features a single-row configuration with 14 positions for seamless integration. The polyester housing in natural color ensures robust performance, meeting UL 94V-0 flammability standards for safety. With a contact amperage of 7A and a voltage rating of 600V AC, it's ideal for power applications. The through-hole solder termination method guarantees secure connectivity, while the tin-plated contacts offer excellent conductivity. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for various environments. Its compact design, with a height of 10.79mm and dimensions of 55.47mm x 7.62mm, allows for easy installation. The mating retention feature with friction lock ensures a stable connection, while the inline contact layout optimizes space efficiency. RoHS compliant and meeting ECCN standards, this header connector is a sustainable and reliable solution for your power transmission needs. Whether for industrial or domestic use, the MTA 156 series connector delivers performance you can trust.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-644204-4 | ![]() | |
| TE Connectivity 1-770893-4 | ![]() | |
| TE Connectivity 4-643818-4 | ![]() | |
| TE Connectivity 4-643819-4 | ![]() |


