| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644211-5 |
| Series: | MTA 100 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 17 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Connector Length: | 1.7 in, 43.18 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 644211-5 |
| SKU: | AMP644211-5 |
644211-5
| Heilind Number: | AMP644211-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 644211-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with the MTA 100 series PCB Mount Header. Designed for board mount installation, this connector features a vertical orientation with a 2.54mm pitch for easy integration. With 17 positions and a contact amperage of 5A, it ensures reliable signal transmission. The housing, in a natural color, complements any setup, while the tin plating on the contact mating area guarantees durability. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. Mating retention and through-hole solder termination provide secure and stable connectivity. Perfect for appliances and other electronic applications, this connector is essential for wire-to-board systems. Compliant with RoHS regulations, it meets high industry standards for environmental responsibility. Elevate your PCB connections with this high-quality header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640456-7 | ![]() | |
| TE Connectivity 4-643813-7 | ![]() |


