| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644712-1 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 3750 |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 11.88 mm, .468 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 11.43 mm, .45 in |
| ECCN: | EAR99 |
| Connector Width: | .3 in, 7.62 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.44 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 644712-1 |
| Replacement Part: | 641937-1 |
| SKU: | AMP644712-1 |
644712-1
Specifications
Detailed Description
Enhance your power connections with this MTA 156 series connector, designed for board mount installation. Featuring a single row with three inline contact positions, it's ideal for power circuit applications. The polyester housing, in a natural color, offers durability with a UL 94V-0 flammability standard. Contacts, made of copper alloy with tin plating, ensure reliable conductivity at a maximum voltage of 600V AC and 7A. With a termination method of through-hole solder, it guarantees secure attachment to a 1.6mm thick PCB. Its compact size, with a height of 10.79mm and width of 7.62mm, makes it suitable for various devices. The connector, a header type with a plug housing, is RoHS compliant and operates efficiently in a wide temperature range from -55 to 105°C. Whether for appliances or other electronic systems, this connector offers dependable performance with its friction lock mating retention and mating alignment features. With a package quantity of 3750, it's an excellent choice for bulk installations, meeting the needs of your power connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2132189-3 | ![]() | |
| TE Connectivity 647290-1 | ![]() | |
| TE Connectivity 770894-3 | ![]() |


