| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644776-1 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Number of Loaded Positions: | 11 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.33 mm, .525 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 12 |
| Post Numbers Omitted: | 8 |
| Contact Layout: | Inline |
| Connector Length: | 1.87 in, 47.55 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .16 in, 4.06 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 644776-1 |
| SKU: | AMP644776-1 |
644776-1
Specifications
Detailed Description
Enhance power connectivity in your electronic devices with our MTA 156 series header connector. Meeting CSA and UL standards for safety, this connector features a single row design with 12 positions for efficient power transmission. The housing, made of durable Polyester - GF material in a natural color, ensures reliability in various operating environments. With a pitch of 3.96mm (.156 in) and through-hole solder termination, it offers secure PCB mounting. Each contact, constructed from Copper Alloy with Tin plating, can handle up to 7A of current at 600V AC. The inline layout, alongside friction lock mating retention, provides ease of use and stability in power applications. RoHS compliant and with UL 94V-0 flammability rating, this connector upholds industry standards for quality and environmental responsibility. Whether for appliances or other devices, trust in the performance of our MTA 156 header connector for seamless power connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770996-2 | ![]() | |
| TE Connectivity 644961-1 | ![]() | |
| TE Connectivity 1-2132189-2 | ![]() |


