| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647401-5 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | .814 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | .814 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | LID |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647401-5 |
| SKU: | AMP647401-5 |
647401-5
| Heilind Number: | AMP647401-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647401-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 series receptacle connector, designed for high-performance applications. This Housing type connector features a durable Nylon - GF construction in a natural color, ensuring reliability in various environments. With a 6.5 A amperage and 250 VAC voltage rating, it's suitable for both power and signal transmission. The 5 socket contacts, crimp termination method, and cable mount design make installation easy and efficient. Meeting UL 94V-0 material flammability standards, this connector guarantees safety and performance. Its compact size, with an overall height of 6.35 mm and length of .814 inches, allows for versatile use on PCBs or cables. Operating temperature range from -55 to 105 °C (-67 to 221 °F) further enhances its suitability for diverse applications. Whether in appliances or electronic systems, this connector ensures seamless connectivity. RoHS compliant, it aligns with environmental regulations. Elevate your connectivity solutions with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640456-6 | 16P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 1-640457-1 | 11P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/16/2012 | E-12-003843 - Enlarging opening for contact and terminal mating. | Download | |||


