| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647663-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 1 |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP647663-2 |
647663-2
| Heilind Number: | AMP647663-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647663-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this durable housing, featuring a receptacle design and two socket contact positions. Constructed from tough Nylon 66/6 material in a natural hue, it ensures reliable performance even in extreme temperatures ranging from -55 to 105°C (-67 to 221°F). With a single row configuration and a pitch of 3.96mm (.156 in), it's ideal for various wire and cable applications. Meeting RoHS compliance standards, this rectangular connector housing is a dependable choice for heavy-duty power connectors and accessories. Elevate your connectivity setup with this essential component.


