| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66106-8 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .2 mm², 24 - 26 AWG |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Contact Termination Area Plating Finish: | Matte |
| Test Current: | 13 A |
| VDE Tested: | Yes |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | UL UL 94V-0 |
| Part Aliases: | 66106-8 |
| SKU: | AMP66106-8 |
66106-8
| Heilind Number: | AMP66106-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 66106-8 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our III+ PIN contact, featuring a resilient brass construction with a precious metal plating for optimal performance. Designed for 24-26 AWG discrete wire applications, this crimp termination contact ensures secure and efficient wire termination. UL and UL 94V-0 certified, it meets stringent industry standards for safety and reliability. With a contact amperage of 13 A and an operating temperature range of -55 to 90°C (-67 to 194°F), this contact is suitable for a wide range of industrial applications. Each package contains 4000 contacts, conveniently housed in a reel for easy storage and handling. RoHS compliant and VDE tested, this contact guarantees compliance with international regulations. Upgrade your connectors with this high-quality, versatile contact for seamless power and signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-794613-1 | PIN CONT 26-30 15 GOLD L/P | ![]() |
| TE Connectivity 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 3-640443-6 | 06P MTA100 CONN ASSY GRN | ![]() |
| TE Connectivity 323989 | TERMINAL,PIDG R 24-20 8 | ![]() |
| TE Connectivity 66102-8 | III+ PIN,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66108-8 | III+ SKT,26-24,30AU/FL,STRIP | ![]() |
| TE Connectivity 66358-5 | III+ SKT,18-14,30AU<10,STRIP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


