| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640507-0 |
| Series: | AMP CAP |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .29 in, 7.37 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Signal Positions: | 2 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Connector Length: | 1.06 in, 26.92 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 12.95 mm, .51 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640507-0 |
| SKU: | AMP1-640507-0 |
1-640507-0
| Heilind Number: | AMP1-640507-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640507-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with our AMP CAP series connector housing, boasting CSA and UL certifications for premium quality assurance. Crafted from durable PA 6/6 material in sleek black, this single-row housing accommodates two pin contacts with a crimp termination method. Its 4.2mm pitch and 9A contact amperage make it ideal for a variety of industrial applications, operating reliably in temperatures ranging from -55 to 85°C. Featuring a positive lock mating retention system and UL 94V-0 flammability standard compliance, it ensures both safety and convenience in your wire-to-wire connection setups. With a package quantity of 200, this housing is perfect for projects requiring multiple installations. Whether for power transmission or signal transfer, trust in the AMP CAP series to deliver efficient and secure performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |


