| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648236-1 |
| Color: | Black |
| Amperage: | 115 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Thermoplastic |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Voltage: | 250 VAC |
| Contact Size: | 4 |
| Insulation Material: | Thermoplastic |
| Contact Amperage: | 115 A |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 145 |
| Packaging: | Box |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D040 |
| Wire Size: | 41740 CMA, 4 AWG |
| Connector System: | Wire-to-Bus Bar |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Socket |
| ECCN: | EAR99 |
| Contact Style: | CROWN BAND |
| Connector Width: | 13.08 mm, .515 in |
| Voltage Drop: | 20 mV |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6648236-1 |
| SKU: | AMP6648236-1 |
6648236-1
Specifications
Detailed Description
Enhance power connectivity with this high-performance Crown Socket, designed for secure #4 wire terminations. Featuring a durable thermoplastic housing in sleek black, it ensures reliable performance in various applications. The right-angle orientation and cable mount design offer flexibility in installation, while UL 94V-0 certification guarantees safety and quality. With a maximum amperage of 115 A and gold-plated copper alloy contacts, it provides efficient power transmission. Perfect for power circuit applications, this socket is RoHS-compliant and ideal for data and device connectivity. Upgrade your power systems with this essential connector assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640550-2 | 12P MTA100 COVER | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 350689-2 | UMNL SOK 24-18 AUBR L/P | ![]() |
| TE Connectivity 5-640440-0 | 20P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5745583-5 | UNIV SLIDELATCH KIT, SZ 2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||


