| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640550-2 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Cover |
| Pitch: | .1 in, 2.54 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 12 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640550-2 |
| SKU: | AMP1-640550-2 |
1-640550-2
Specifications
Detailed Description
Enhance the durability of your MTA 100 series connectors with these dust protection covers. Made of UL 94V-0 rated polyester, they provide reliable insulation and safeguard against environmental contaminants. Featuring a standard profile and a pitch of 2.54mm (.1in), these covers are ideal for appliances and other electronic applications. With a temperature range of -40 to 85°C (-40 to 185°F), they ensure performance in diverse operating conditions. RoHS compliant, these covers offer peace of mind in terms of environmental responsibility. Compatible with closed-end IDC installation, they offer easy and secure fitting for your 12-position connectors. Upgrade your connector hardware with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-643077-2 | 12P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity 1445049-4 | FREE HANG SNGL ROW HSG 4 POS | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-640441-3 | 03P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643814-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643814-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643814-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 4-640440-2 | 12P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 4-643814-2 | 12P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640550-2 | 02P MTA100 COVER | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 640550-5 | 05P MTA100 COVER | ![]() |
| TE Connectivity 640550-6 | 06P MTA100 COVER | ![]() |
| TE Connectivity 643077-3 | 03P MTA100 MOLDED COVER F/T | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


