| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1123724-2 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 100 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 31.49 - 70.86 µin |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 11.82 mm, .465 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .026 in, 1.16 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1123724-2 |
| SKU: | AMP7-1123724-2 |
7-1123724-2
Specifications
Detailed Description
Enhance your power connectivity with this Economy Power connector, designed for efficient board mount installation. Featuring durable Polybutylene Terephthalate housing in a natural color, it offers reliable performance in various environments. With three contact positions and a 3.96mm pitch, this connector is ideal for power applications, supporting up to 250V AC/DC and 7.5A of current. Its through-hole solder termination method ensures secure and lasting connections. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. The low-profile design with vertical mount orientation saves space on your PCB, while the latch mating retention type provides added security. With a wide operating temperature range and tin plating on contact mating areas, this connector is built to withstand harsh conditions. RoHS compliant and suitable for appliances, it is an essential component for your power systems. Packaged in a quantity of 100, it offers convenience for large-scale projects. Upgrade your power connections with this reliable and efficient connector.


