| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971772-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | C |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971772-4 |
| SKU: | AMP7-1971772-4 |
7-1971772-4
Specifications
Detailed Description
Enhance power connectivity with this high-temperature Power Triple Lock 1X4 CAP PANEL MT connector, designed for efficient and secure wire termination on panels. Meeting UL standards for safety, its durable nylon housing in sleek black accommodates four tab contacts with a 6mm pitch, ensuring reliable 600V AC/DC performance. Featuring a C keying system for easy identification and compatibility, this connector is ideal for power applications in appliances, boasting an operating temperature range of -55 to 150°C. With a convenient panel mount design incorporating latches, installation is simple and secure. RoHS compliant, it guarantees environmental responsibility without compromising on quality. Perfect for a range of industrial and commercial uses, this connector is a essential component for any power system.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 7-1971772-4 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1971773-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||


